
KGM15ACG1E150JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E150JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E150JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E150JT |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E150JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E150FT | KYOCERA AVX | 16,042 | 478-KGM15ACG1E150FTCT-ND | ₹39.69000 | Upgrade |
| KGM15ACG1E150JM | KYOCERA AVX | 29,930 | 478-KGM15ACG1E150JMCT-ND | ₹17.96000 | Parametric Equivalent |
| C0603C150J3GACTU | KEMET | 8,810 | 399-C0603C150J3GACTUCT-ND | ₹22.68000 | Direct |
| C0603C150G5GACTU | KEMET | 25,488 | 399-C0603C150G5GACTUCT-ND | ₹54.82000 | Upgrade |
| C0603C150J1GACTU | KEMET | 628 | 399-C0603C150J1GACTUCT-ND | ₹24.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.63100 | ₹46.31 |
| 50 | ₹3.15660 | ₹157.83 |
| 100 | ₹2.71240 | ₹271.24 |
| 500 | ₹1.97526 | ₹987.63 |
| 1,000 | ₹1.74844 | ₹1,748.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.40938 | ₹5,637.52 |
| 8,000 | ₹1.28356 | ₹10,268.48 |
| 12,000 | ₹1.22075 | ₹14,649.00 |
| 20,000 | ₹1.15113 | ₹23,022.60 |
| 28,000 | ₹1.11046 | ₹31,092.88 |
| 40,000 | ₹1.07134 | ₹42,853.60 |