15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E150JT

DigiKey Part Number
478-KGM15ACG1E150JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E150JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E150JT
Description
CAP CER 15PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E150JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E150FTKYOCERA AVX16,042478-KGM15ACG1E150FTCT-ND₹39.69000Upgrade
KGM15ACG1E150JMKYOCERA AVX29,930478-KGM15ACG1E150JMCT-ND₹17.96000Parametric Equivalent
C0603C150J3GACTUKEMET8,810399-C0603C150J3GACTUCT-ND₹22.68000Direct
C0603C150G5GACTUKEMET25,488399-C0603C150G5GACTUCT-ND₹54.82000Upgrade
C0603C150J1GACTUKEMET628399-C0603C150J1GACTUCT-ND₹24.57000Upgrade
In-Stock: 18,063
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹4.63100₹46.31
50₹3.15660₹157.83
100₹2.71240₹271.24
500₹1.97526₹987.63
1,000₹1.74844₹1,748.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.40938₹5,637.52
8,000₹1.28356₹10,268.48
12,000₹1.22075₹14,649.00
20,000₹1.15113₹23,022.60
28,000₹1.11046₹31,092.88
40,000₹1.07134₹42,853.60
Manufacturers Standard Package