KGM15AR71C102MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹48.28246
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹42.31064
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,648
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,776
Unit Price: ₹26.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,950
Unit Price: ₹26.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,030
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,376
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,149
Unit Price: ₹25.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.43368
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,204
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,238
Unit Price: ₹16.77000
Datasheet
1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C102MT

DigiKey Part Number
478-KGM15AR71C102MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71C102MT
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
32,000₹0.67991₹21,757.12