KGM15AV51A473ZT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.92139
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.21818
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,721
Unit Price: ₹12.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹4.58103
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹3.47421
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.60862
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.66360
Datasheet

Upgrade


YAGEO
In Stock: 6,400
Unit Price: ₹10.25000
Datasheet
0.047 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51A473ZT

DigiKey Part Number
478-KGM15AV51A473ZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AV51A473ZT
Description
CAP CER 0.047UF 10V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51A473ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.52535₹18,101.40
Manufacturers Standard Package