KGM15BR51C474MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 20,320
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,434
Unit Price: ₹41.93000
Datasheet

Direct


KEMET
In Stock: 1,209
Unit Price: ₹24.23000
Datasheet

Direct


TDK
In Stock: 3,614
Unit Price: ₹9.32000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹2.30426
Datasheet

Upgrade


KEMET
In Stock: 65,279
Unit Price: ₹12.11000
Datasheet

Upgrade


TDK
In Stock: 59,012
Unit Price: ₹9.32000
Datasheet

Upgrade


TDK
In Stock: 3,31,330
Unit Price: ₹12.11000
Datasheet

Upgrade


TDK
In Stock: 4,650
Unit Price: ₹12.11000
Datasheet

Upgrade


TDK
In Stock: 81,359
Unit Price: ₹16.77000
Datasheet

Upgrade


TDK
In Stock: 18,894
Unit Price: ₹17.71000
Datasheet

Upgrade


TDK
In Stock: 8,615
Unit Price: ₹21.43000
Datasheet

Upgrade


TDK
In Stock: 2,526
Unit Price: ₹20.50000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,74,366
Unit Price: ₹10.25000
Datasheet
0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51C474MM

DigiKey Part Number
478-KGM15BR51C474MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR51C474MM
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51C474MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹10.43683₹1,56,552.45
Manufacturers Standard Package