KGM21NR71C153KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.78676
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.66482
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.18115
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,945
Unit Price: ₹30.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,953
Unit Price: ₹26.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.79780
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.95165
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,295
Unit Price: ₹21.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.53692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,201
Unit Price: ₹23.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,229
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.47060
Datasheet

Direct


KEMET
In Stock: 3,513
Unit Price: ₹27.02000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.23228
Datasheet
0.015 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C153KM

DigiKey Part Number
478-KGM21NR71C153KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR71C153KM
Description
CAP CER 0.015UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C153KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.25169₹48,775.35
Manufacturers Standard Package