KGM31BR71E392KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.31067
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.28365
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.14106
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.48982
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,736
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 230
Unit Price: ₹93.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,700
Unit Price: ₹36.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,190
Unit Price: ₹29.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹55.55540
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,845
Unit Price: ₹27.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: ₹124.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,263
Unit Price: ₹89.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.54073
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet
3900 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E392KT

DigiKey Part Number
478-KGM31BR71E392KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E392KT
Description
CAP CER 3900PF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E392KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.77671₹30,213.68