KGM31VR71C154KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.50779
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,161
Unit Price: ₹34.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: ₹37.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,890
Unit Price: ₹34.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,483
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.49344
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹32.04555
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹10.69915
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.25041
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.12167
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.42730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.42730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹32.04555
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.42730
Datasheet
0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VR71C154KU

DigiKey Part Number
478-KGM31VR71C154KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VR71C154KU
Description
CAP CER 0.15UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VR71C154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.048" (1.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.20258₹28,810.32
Manufacturers Standard Package