Direct
Direct
Direct

KGM31ZV51H104ZT | |
|---|---|
DigiKey Part Number | 478-KGM31ZV51H104ZTTR-ND - Tape & Reel (TR) 478-KGM31ZV51H104ZTCT-ND - Cut Tape (CT) 478-KGM31ZV51H104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ZV51H104ZT |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.72860 | ₹486.43 |
| 100 | ₹8.57310 | ₹857.31 |
| 500 | ₹6.62552 | ₹3,312.76 |
| 1,000 | ₹6.02354 | ₹6,023.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.12290 | ₹20,491.60 |
| 8,000 | ₹4.78860 | ₹38,308.80 |
| 12,000 | ₹4.62125 | ₹55,455.00 |
| 20,000 | ₹4.43575 | ₹88,715.00 |
| 28,000 | ₹4.32733 | ₹1,21,165.24 |
| 40,000 | ₹4.22303 | ₹1,68,921.20 |

