KGM32RR71E103KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹117.37336
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,990
Unit Price: ₹85.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹38.64563
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,292
Unit Price: ₹251.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹64.73585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,000
Unit Price: ₹82.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,942
Unit Price: ₹35.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,741
Unit Price: ₹35.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,970
Unit Price: ₹27.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,490
Unit Price: ₹35.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,220
Unit Price: ₹34.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹63.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹11.91262
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71E103KU

DigiKey Part Number
478-KGM32RR71E103KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR71E103KU
Description
CAP CER 10000PF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.96810₹31,872.40
Manufacturers Standard Package