KGM32RR71H273KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.84843
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.95938
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.72594
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹12.29007
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.41057
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.41057
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹41.75152
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹41.75152
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹41.75152
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H273KU

DigiKey Part Number
478-KGM32RR71H273KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR71H273KU
Description
CAP CER 0.027UF 50V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.44475₹33,779.00
Manufacturers Standard Package