C1210C273K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹24.19575
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹17.80435
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹27.44444
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹159.11766
Datasheet

Upgrade


KEMET
In Stock: 7,890
Unit Price: ₹53.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.13364
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹17.60004
Datasheet

Upgrade


KEMET
In Stock: 2,608
Unit Price: ₹88.53000
Datasheet

Upgrade


KEMET
In Stock: 3,600
Unit Price: ₹124.87000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.44475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹37.84843
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.41057
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.41057
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C273K5RACTU

DigiKey Part Number
399-C1210C273K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C273K5RACTU
Description
CAP CER 0.027UF 50V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.29007₹49,160.28
Manufacturers Standard Package