Parametric Equivalent

NJ28QA0503F | |
|---|---|
DigiKey Part Number | 478-NJ28QA0503FTR-ND - Tape & Reel (TR) 478-NJ28QA0503FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NJ28QA0503F |
Description | NTC ACCURATE THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4250K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 16 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 5 | ₹88.34000 | ₹441.70 |
| 10 | ₹83.86700 | ₹838.67 |
| 25 | ₹78.53720 | ₹1,963.43 |
| 50 | ₹74.92160 | ₹3,746.08 |
| 100 | ₹71.63210 | ₹7,163.21 |
| 500 | ₹65.00096 | ₹32,500.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹62.53619 | ₹62,536.19 |
| 2,000 | ₹60.27783 | ₹1,20,555.66 |
| 3,000 | ₹59.04451 | ₹1,77,133.53 |
| 5,000 | ₹57.57739 | ₹2,87,886.95 |
| 7,000 | ₹56.66095 | ₹3,96,626.65 |
| 10,000 | ₹55.73073 | ₹5,57,307.30 |
