Parametric Equivalent



NJ28QA0503F-- | |
|---|---|
DigiKey Part Number | NJ28QA0503F--ND |
Manufacturer | |
Manufacturer Product Number | NJ28QA0503F-- |
Description | THERMISTOR NTC 50KOHM 4250K DISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Disc, 2.8mm Dia x 2.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4250K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 16 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 2.8mm Dia x 2.8mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹69.34436 | ₹69,344.36 |
