NJ28QA0503F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹69.34436
Datasheet
New Product
NTC Thermistor 50k Disc, 2.8mm Dia x 2.8mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ28QA0503F

DigiKey Part Number
478-NJ28QA0503FTR-ND - Tape & Reel (TR)
478-NJ28QA0503FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NJ28QA0503F
Description
NTC ACCURATE THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Disc, 2.8mm Dia x 2.8mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4250K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
16 mW
Length - Lead Wire
1.38" (35.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Disc, 2.8mm Dia x 2.8mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹100.64000₹100.64
5₹88.34000₹441.70
10₹83.86700₹838.67
25₹78.53720₹1,963.43
50₹74.92160₹3,746.08
100₹71.63210₹7,163.21
500₹65.00096₹32,500.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹62.53619₹62,536.19
2,000₹60.27783₹1,20,555.66
3,000₹59.04451₹1,77,133.53
5,000₹57.57739₹2,87,886.95
7,000₹56.66095₹3,96,626.65
10,000₹55.73073₹5,57,307.30
Manufacturers Standard Package