ST2012SB32768E0HPWBB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,689
Unit Price: ₹58.71000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: ₹109.02800
Datasheet
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2012SB32768E0HPWBB

DigiKey Part Number
478-ST2012SB32768E0HPWBBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2012SB32768E0HPWBB
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ST2012SB32768E0HPWBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes