Upgrade
Upgrade
Similar
Similar
Similar
Similar

TPME108M004R0018 | |
|---|---|
DigiKey Part Number | 478-1820-2-ND - Tape & Reel (TR) 478-1820-1-ND - Cut Tape (CT) 478-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME108M004R0018 |
Description | CAP TANT 1000UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹577.75000 | ₹577.75 |
| 10 | ₹422.97100 | ₹4,229.71 |
| 50 | ₹361.35660 | ₹18,067.83 |
| 100 | ₹342.30010 | ₹34,230.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹313.69435 | ₹1,25,477.74 |
| 800 | ₹303.05718 | ₹2,42,445.74 |
| 1,200 | ₹297.72538 | ₹3,57,270.46 |
| 2,000 | ₹291.81662 | ₹5,83,633.24 |
| 2,800 | ₹288.35975 | ₹8,07,407.30 |


