
TPSA225M010R1800 | |
---|---|
DigiKey Part Number | 478-11098-2-ND - Tape & Reel (TR) 478-11098-1-ND - Cut Tape (CT) 478-11098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225M010R1800 |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹25.38000 | ₹253.80 |
50 | ₹18.95480 | ₹947.74 |
100 | ₹16.97600 | ₹1,697.60 |
500 | ₹13.64822 | ₹6,824.11 |
1,000 | ₹12.61883 | ₹12,618.83 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2,000 | ₹12.00741 | ₹24,014.82 |
4,000 | ₹11.29705 | ₹45,188.20 |
6,000 | ₹10.94135 | ₹65,648.10 |
10,000 | ₹10.54719 | ₹1,05,471.90 |
14,000 | ₹10.31672 | ₹1,44,434.08 |
20,000 | ₹10.09506 | ₹2,01,901.20 |
24,000 | ₹9.98998 | ₹2,39,759.52 |
48,000 | ₹9.63620 | ₹4,62,537.60 |
50,000 | ₹9.61746 | ₹4,80,873.00 |