TPSD107M010H0100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹155.51252
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹165.90462
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹160.71604
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹103.27804
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹158.11614
Datasheet

Direct


KEMET
In Stock: 360
Unit Price: ₹287.94000
Datasheet

Upgrade


Vishay Sprague
In Stock: 500
Unit Price: ₹591.73000
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD107M010H0100

DigiKey Part Number
TPSD107M010H0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M010H0100
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010H0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹110.57078₹55,285.39
Manufacturers Standard Package