
CS2H15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CS2H15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CS2H15MF-15 |
Description | CABLE HD15M/F DBL SHLD 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,904.40000 | ₹12,904.40 |
