
CS2N15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CS2N15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CS2N15MF-15 |
Description | CBL DB15M/F DBL SHLD 15' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,881.79000 | ₹6,881.79 |
| 10 | ₹5,849.93800 | ₹58,499.38 |
| 25 | ₹5,483.95880 | ₹1,37,098.97 |
| 50 | ₹5,222.42300 | ₹2,61,121.15 |
| 100 | ₹4,973.48590 | ₹4,97,348.59 |
