Parametric Equivalent
Parametric Equivalent

FCA-6S2SCASCAR2-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-6S2SCASCAR2-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-6S2SCASCAR2-05 |
Description | FIBER DIST CABLE, 6 STRAND SC/AP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC (12) To SC/APC (12) 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC (12) | |
2nd Connector | SC/APC (12) | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 75mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 60dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,846.38000 | ₹6,846.38 |

