
FOCOSMAAL-1.0X2.2 | |
---|---|
DigiKey Part Number | 5073-FOCOSMAAL-1.0X2.2-ND |
Manufacturer | |
Manufacturer Product Number | FOCOSMAAL-1.0X2.2 |
Description | CONNECTOR, SMA 905, ALUMINUM FER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SMA Simplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | 1000µm | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Aluminum | |
Body Material | - | |
Operating Temperature | -25°C ~ 80°C | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,604.42000 | ₹1,604.42 |