LCCN10-06593OEM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,706.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹4,456.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹1,729.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,175.78000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹6,188.48000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹6,299.37000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹6,410.26000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ₹1,871.17000
Datasheet
TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN10-06593OEM

DigiKey Part Number
5073-LCCN10-06593OEM-ND
Manufacturer
Manufacturer Product Number
LCCN10-06593OEM
Description
BULKHEAD FRONT-MOUNT TRB JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
78 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 200°C
Mating Cycles
-
Insertion Loss
0.10dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,883
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,658.60000₹2,658.60
Manufacturers Standard Package