Cable Fiber Optic MPO To MPO 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF40G-02

DigiKey Part Number
5073-MPFF40G-02-ND
Manufacturer
Manufacturer Product Number
MPFF40G-02
Description
8-RND 40G MPO-FF OFR AQU 2M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
L-com
Length - Overall
6.6' (2.0m)
Packaging
Bag
Type
Multimode, OM3
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
MPO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,831.81000₹3,831.81
Manufacturers Standard Package