MPMM12OM3AZ-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹11,573.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹14,588.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,248.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹10,311.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,228.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,228.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹14,588.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,388.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,469.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹10,311.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,388.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,369.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,349.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹3,369.46000
Datasheet
MPMM12OM3AZ-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMM12OM3AZ-1

DigiKey Part Number
5073-MPMM12OM3AZ-1-ND
Manufacturer
Manufacturer Product Number
MPMM12OM3AZ-1
Description
FIBER PATCH CABLE MPO MALE TO MP
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes