TRD626ASR-BLK-75F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹16,604.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹30,433.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹24,675.65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹18,062.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹14,766.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹33,530.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹18,787.23000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹47,172.62000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 1
Unit Price: ₹6,381.38000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 31
Unit Price: ₹7,569.50000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASR-BLK-75F

DigiKey Part Number
5073-TRD626ASR-BLK-75F-ND
Manufacturer
Manufacturer Product Number
TRD626ASR-BLK-75F
Description
CAT6A FUTP RJ45 CMR CMG 26AWG BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
75.00' (22.86m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,580.81000₹14,580.81
Manufacturers Standard Package