
MGV0312100M-10 | |
|---|---|
DigiKey Part Number | 240-3100-2-ND - Tape & Reel (TR) 240-3100-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0312100M-10 |
Description | FIXED IND 10UH 1A 550 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1 A 550mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹84.42700 | ₹844.27 |
| 100 | ₹69.40490 | ₹6,940.49 |
| 1,000 | ₹57.09227 | ₹57,092.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹50.77729 | ₹2,03,109.16 |