
0027969 | |
|---|---|
DigiKey Part Number | 2181-0027969-ND |
Manufacturer | |
Manufacturer Product Number | 0027969 |
Description | CABLE 8 COND 16/19 AWG ORG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2 Twisted Pairs + 4) | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.481" (12.22mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | ₹891.41500 | ₹1,46,192.06 |
| 328 | ₹846.60049 | ₹2,77,684.96 |
| 492 | ₹821.23193 | ₹4,04,046.11 |
| 820 | ₹790.10705 | ₹6,47,887.78 |
| 1,148 | ₹779.19812 | ₹8,94,519.44 |
