5 Conductor Multi-Conductor Cable Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020025

DigiKey Part Number
2181-1020025-ND
Manufacturer
Manufacturer Product Number
1020025
Description
CABLE 5 COND ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
-
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
164₹737.47628₹1,20,946.11
328₹700.50872₹2,29,766.86
492₹679.57407₹3,34,350.44
820₹653.90207₹5,36,199.70
1,148₹637.40686₹7,31,743.08
Manufacturers Standard Package