3 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221603

DigiKey Part Number
2181-221603-ND
Manufacturer
Manufacturer Product Number
221603
Description
CABLE 3 COND 16 AWG BLACK 100.0'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.325" (8.26mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹140.47790₹14,047.79
200₹133.62870₹26,725.74
300₹129.75530₹38,926.59
500₹125.00902₹62,504.51
700₹121.96050₹85,372.35
1,000₹118.79538₹1,18,795.38
2,500₹110.96291₹2,77,407.27
5,000₹105.31304₹5,26,565.20
Manufacturers Standard Package