


LFCPNX-PCIEB-EVN | |
|---|---|
DigiKey Part Number | 220-LFCPNX-PCIEB-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-PCIEB-EVN |
Description | BOARD DEV CERTUSPRONX PCIE BRDIG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CertusPro-NX FPGA PCIe Bridge PCIe Card LFCPNX-100 CertusPro™-NX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | CertusPro-NX FPGA PCIe Bridge PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | LFCPNX-100 | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Radiant | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85,829.90000 | ₹85,829.90 |
