CertusPro-NX FPGA LFCPNX-100 CertusPro™-NX FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CertusPro-NX FPGA LFCPNX-100 CertusPro™-NX FPGA Embedded Evaluation Board
Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing

LFCPNX-EVN

DigiKey Part Number
220-LFCPNX-EVN-ND
Manufacturer
Manufacturer Product Number
LFCPNX-EVN
Description
BOARD EVAL CERTUSPRO-NX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CertusPro-NX FPGA LFCPNX-100 CertusPro™-NX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
CertusPro-NX FPGA
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
LFCPNX-100
Interconnect System
FMC, Pmod, Raspberry Pi HAT (40 Pin)
Suggested Programming Environment
Radiant
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹19,685.54000₹19,685.54
Manufacturers Standard Package