



LFCPNX-VERSA-EVN | |
|---|---|
DigiKey Part Number | 220-LFCPNX-VERSA-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-VERSA-EVN |
Description | BOARD DEV CERTUSPRO-NX VERSA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CertusPro-NX FPGA Versa PCIe Card LFCPNX-100 CertusPro-NX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | CertusPro-NX FPGA Versa PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | LFCPNX-100 | |
Interconnect System | - | |
Suggested Programming Environment | Radiant | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44,496.32000 | ₹44,496.32 |








