ECP5 Field Programmable Gate Array (FPGA) IC 98 1032192 24000 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-25F-6TG144C

DigiKey Part Number
220-LFE5U-25F-6TG144C-ND
Manufacturer
Manufacturer Product Number
LFE5U-25F-6TG144C
Description
IC FPGA ECP5 24K LUT 144TQFP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 98 1032192 24000 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1032192
Mfr
Number of I/O
98
Series
Voltage - Supply
1.045V ~ 1.155V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
6000
Package / Case
Number of Logic Elements/Cells
24000
Supplier Device Package
144-TQFP (20x20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
300₹1,707.72663₹5,12,317.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.