
LFE5U-25F-7TG144C | |
|---|---|
DigiKey Part Number | 220-LFE5U-25F-7TG144C-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-25F-7TG144C |
Description | IC FPGA ECP5 24K LUT 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 98 1032192 24000 144-LQFP |
Datasheet | Datasheet |
Category | Total RAM Bits 1032192 |
Mfr | Number of I/O 98 |
Series | Voltage - Supply 1.045V ~ 1.155V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Number of LABs/CLBs 6000 | Package / Case |
Number of Logic Elements/Cells 24000 | Supplier Device Package 144-TQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,080.84000 | ₹2,080.84 |
| 25 | ₹1,819.47520 | ₹45,486.88 |
| 100 | ₹1,681.07540 | ₹1,68,107.54 |



