
LFE5UM5G-85F-EVN | |
|---|---|
DigiKey Part Number | 220-2197-ND |
Manufacturer | |
Manufacturer Product Number | LFE5UM5G-85F-EVN |
Description | ECP5 EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ECP5-5G FPGA LFE5UM5G-85F ECP5-5G FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform ECP5-5G FPGA |
Manufacturer Lattice Semiconductor Corporation | Contents Board(s), Cable(s) |
Series | Utilized IC / Part LFE5UM5G-85F |
Packaging Bulk | Interconnect System Arduino R3 Shield, Pmod, Raspberry Pi HAT (40 Pin) |
Part Status Active | Suggested Programming Environment Diamond |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,793.28000 | ₹14,793.28 |









