
LFMXO5-100T-EVN | |
|---|---|
DigiKey Part Number | 220-LFMXO5-100T-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LFMXO5-100T-EVN |
Description | BOARD DEV MACHXO5 100T PCIE GEN2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MachXO5-NX FPGA Versa PCIe Card LFMXO5-100 MachXO5-NX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MachXO5-NX FPGA Versa PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | LFMXO5-100 | |
Interconnect System | Arduino R3 Shield, Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | Radiant | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,711.79000 | ₹34,711.79 |

