MachXO5-NX FPGA with Ethernet LFMXO5-25 MachXO5-NX FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMXO5-25-E-EVN

DigiKey Part Number
220-LFMXO5-25-E-EVN-ND
Manufacturer
Manufacturer Product Number
LFMXO5-25-E-EVN
Description
BOARD DEV MACHXO5-NX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MachXO5-NX FPGA with Ethernet LFMXO5-25 MachXO5-NX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
MachXO5-NX FPGA with Ethernet
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
LFMXO5-25
Interconnect System
Arduino R3 Shield, Pmod, Raspberry Pi HAT (40 Pin)
Suggested Programming Environment
Propel, Radiant
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹31,217.31000₹31,217.31
Manufacturers Standard Package