0224008.MXUP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,546
Unit Price: ₹376.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹330.46800
Datasheet
224 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224008.MXUP

DigiKey Part Number
0224008.MXP-ND
Manufacturer
Manufacturer Product Number
0224008.MXUP
Description
FUSE GLASS 8A 125VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224008.MXUP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
56.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.0107 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹179.47665₹1,79,476.65
Manufacturers Standard Package