0326.750VXP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 50
Unit Price: ₹241.35000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹103.10285
Datasheet

Similar


WEC
In Stock: 1,317
Unit Price: ₹254.40000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₹398.65000
Datasheet
750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326.750VXP

DigiKey Part Number
0326.750VXP-ND
Manufacturer
Manufacturer Product Number
0326.750VXP
Description
FUSE CERM 750MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
7.0
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.641 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹943.04000₹943.04
5₹782.57600₹3,912.88
10₹722.19200₹7,221.92
50₹598.73860₹29,936.93
100₹552.03390₹55,203.39
250₹495.50724₹1,23,876.81
500₹460.66500₹2,30,332.50
Manufacturers Standard Package