
0ATO015.VP | |
|---|---|
DigiKey Part Number | 0ATO015.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO015.VP |
Description | FUSE AUTO 15A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹443.57000 | ₹443.57 |
| 5 | ₹367.71200 | ₹1,838.56 |
| 10 | ₹339.29000 | ₹3,392.90 |
| 50 | ₹281.44040 | ₹14,072.02 |
| 100 | ₹259.56960 | ₹25,956.96 |
| 250 | ₹233.11784 | ₹58,279.46 |
| 500 | ₹214.80118 | ₹1,07,400.59 |
| 1,000 | ₹200.81583 | ₹2,00,815.83 |