Similar
Similar

1206SFS125F/63-2 | |
|---|---|
DigiKey Part Number | 1206SFS125F/63-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206SFS125F/63-2 |
Description | FUSE BOARD MNT 1.25A 63VDC 1206 |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SFS125F/63-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.22 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.2 Ohms |

