



RGEF500-AP | |
|---|---|
DigiKey Part Number | RGEF500-APHFCT-ND - Cut Tape (CT) RGEF500-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGEF500-AP |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 34 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.390" L x 0.098" W (9.90mm x 2.50mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.563" (14.30mm) |
Current - Trip (It) 8.5 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF500 | Littelfuse Inc. | 2,745 | RGEF500-ND | ₹71.75000 | Parametric Equivalent |
| RGEF500-1 | Littelfuse Inc. | 105 | RGEF500-1HF-ND | ₹74.55000 | Parametric Equivalent |
| RGEF500-2 | Littelfuse Inc. | 6,643 | RGEF500-2HFCT-ND | ₹87.59000 | Parametric Equivalent |
| RGEF500-AP | Littelfuse Inc. | 52 | RGEF500-APHFCT-ND | ₹74.55000 | Parametric Equivalent |
| RGEF500K | Littelfuse Inc. | 100 | RGEF500KHF-ND | ₹71.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 5 | ₹61.87600 | ₹309.38 |
| 10 | ₹57.12300 | ₹571.23 |
| 50 | ₹47.43160 | ₹2,371.58 |
| 100 | ₹43.76010 | ₹4,376.01 |
| 250 | ₹39.33568 | ₹9,833.92 |
| 500 | ₹36.27918 | ₹18,139.59 |
| 1,000 | ₹33.44632 | ₹33,446.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.92938 | ₹69,858.76 |