SMAJ64C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 25,982
Unit Price: ₹26.09000
Datasheet

Direct


Bourns Inc.
In Stock: 22,580
Unit Price: ₹36.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 170
Unit Price: ₹29.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,343
Unit Price: ₹29.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹14.90976
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹14.90976
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹8.80477
Datasheet
108.15V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
108.15V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ64C

DigiKey Part Number
SMAJ64C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ64C
Description
TVS DIODE 64VWM 108.15V DO214AC
Customer Reference
Detailed Description
108.15V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ64C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
67.37V
Voltage - Clamping (Max) @ Ipp
108.15V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable