87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5.0SMDJ54CA

DigiKey Part Number
18-TP5.0SMDJ54CATR-ND - Tape & Reel (TR)
18-TP5.0SMDJ54CACT-ND - Cut Tape (CT)
18-TP5.0SMDJ54CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5.0SMDJ54CA
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
57.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,435
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹382.99000₹382.99
10₹251.97500₹2,519.75
100₹177.43550₹17,743.55
500₹160.39548₹80,197.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹131.04281₹3,93,128.43
Manufacturers Standard Package