


SEAM-30-07.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-07.0-L-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-07.0-L-06-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-30-07.0-L-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-07.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-07.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,157.26000 | ₹2,157.26 |
| 10 | ₹1,833.34100 | ₹18,333.41 |
| 25 | ₹1,718.57360 | ₹42,964.34 |
| 50 | ₹1,675.54020 | ₹83,777.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹1,500.10820 | ₹2,25,016.23 |
| 300 | ₹1,314.14623 | ₹3,94,243.87 |
