Yellow LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2V 2-SMD, No Lead
2-SMD, No Lead
Lumex SMT LEDs

SML-LXR85SYC-TR

DigiKey Part Number
67-1714-2-ND - Tape & Reel (TR)
67-1714-1-ND - Cut Tape (CT)
67-1714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR85SYC-TR
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,677
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹49.48200₹494.82
100₹36.12820₹3,612.82
500₹30.15498₹15,077.49
1,000₹28.19622₹28,196.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.67740₹77,032.20
6,000₹24.39579₹1,46,374.74
9,000₹23.73903₹2,13,651.27
15,000₹22.99768₹3,44,965.20
21,000₹22.55687₹4,73,694.27
30,000₹22.12720₹6,63,816.00
Manufacturers Standard Package