



FUSE-MINIBLADE-120 | |
|---|---|
DigiKey Part Number | 4491-FUSE-MINIBLADE-120-ND |
Manufacturer | |
Manufacturer Product Number | FUSE-MINIBLADE-120 |
Description | FUSE KIT BLADE MINI 5-30A 120PC |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VDC Holder 120 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Voltage Rating 32VDC |
Manufacturer Lumimax Optoelectronic Technology | Current Rating (Amps) 5 ~ 30A |
Series | Quantity 120 Pieces (Assorted Per Value) |
Packaging Case | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, Miniature (Low Profile) |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹931.86000 | ₹931.86 |
| 5 | ₹838.67400 | ₹4,193.37 |
| 10 | ₹792.08100 | ₹7,920.81 |