MP-3030-2200-30-90 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 3,160
Unit Price: ₹30.24000
Datasheet
LED Lighting MP-3030 White, Warm 3000K 6.2V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-2200-30-90

DigiKey Part Number
1214-1308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3030-2200-30-90
Description
LED MP3030 WARM WHT 3000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Warm 3000K 6.2V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
107lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6.2V
Base Product Number
Lumens/Watt @ Current - Test
115 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-3030-2100-30-90Luminus Devices Inc.3,1601214-1406-1-ND₹30.24000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000₹5.67627₹4,54,101.60